



4853 | |
|---|---|
DigiKey Part Number | 36-4853-ND |
Manufacturer | |
Manufacturer Product Number | 4853 |
Description | #4 STAINLESS STEEL 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Unthreaded #4 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.116" (2.95mm) |
Packaging Bulk | Diameter - Outside 0.219" (5.56mm) |
Part Status Active | Between Board Height 0.375" (9.53mm) 3/8" |
Threaded/Unthreaded Unthreaded | Length - Overall 0.435" (11.05mm) |
Gender Female, Force Fit | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 19,81300 Kč | 198,13 Kč |
| 1 000 | 11,39857 Kč | 11 398,57 Kč |
| 2 500 | 10,33415 Kč | 25 835,38 Kč |
| 5 000 | 9,61560 Kč | 48 078,00 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |




