


4846 | |
|---|---|
DigiKey Part Number | 36-4846-ND |
Manufacturer | |
Manufacturer Product Number | 4846 |
Description | HEX STANDOFF #4-40 NYLON 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.750" (19.05mm) 3/4" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Features Extended Temperature Range |
Threaded/Unthreaded Threaded | Material |
Gender Female, Female | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,95100 Kč | 229,51 Kč |
| 25 | 22,25800 Kč | 556,45 Kč |
| 1 000 | 13,51515 Kč | 13 515,15 Kč |
| 2 500 | 12,25905 Kč | 30 647,62 Kč |
| 5 000 | 12,17884 Kč | 60 894,20 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

