




4844 | |
|---|---|
DigiKey Part Number | 36-4844-ND |
Manufacturer | |
Manufacturer Product Number | 4844 |
Description | HEX STANDOFF #4-40 NYLON 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Features Extended Temperature Range |
Threaded/Unthreaded Threaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 19,54900 Kč | 195,49 Kč |
| 25 | 18,68840 Kč | 467,21 Kč |
| 1 000 | 11,49221 Kč | 11 492,21 Kč |
| 2 500 | 10,41904 Kč | 26 047,60 Kč |
| 5 000 | 10,07904 Kč | 50 395,20 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

