




4843 | |
|---|---|
DigiKey Part Number | 36-4843-ND |
Manufacturer | |
Manufacturer Product Number | 4843 |
Description | HEX STANDOFF #4-40 NYLON 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.375" (9.53mm) 3/8" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Features Extended Temperature Range |
Threaded/Unthreaded Threaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,87700 Kč | 188,77 Kč |
| 25 | 17,84840 Kč | 446,21 Kč |
| 1 000 | 11,08631 Kč | 11 086,31 Kč |
| 2 500 | 10,04998 Kč | 25 124,95 Kč |
| 5 000 | 9,86910 Kč | 49 345,50 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

