Hex Standoff Threaded #6-32 Nylon 0.875" (22.23mm) 7/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4819

DigiKey Part Number
36-4819-ND
Manufacturer
Manufacturer Product Number
4819
Description
HEX STANDOFF #6-32 NYLON 7/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 0.875" (22.23mm) 7/8" Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
0.875" (22.23mm) 7/8"
Part Status
Active
Length - Overall
1.125" (28.58mm) 1 1/8"
Type
Material
Threaded/Unthreaded
Threaded
Color
Natural
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 680
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,68000 Kč16,68 Kč
1012,57600 Kč125,76 Kč
2511,25360 Kč281,34 Kč
1009,55180 Kč955,18 Kč
5007,94470 Kč3 972,35 Kč
1 0007,35594 Kč7 355,94 Kč
2 5006,66066 Kč16 651,65 Kč
5 0006,19112 Kč30 955,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,68000 Kč
Unit Price with VAT:20,18280 Kč