



4809 | |
|---|---|
DigiKey Part Number | 36-4809-ND |
Manufacturer | |
Manufacturer Product Number | 4809 |
Description | HEX STANDOFF #4-40 NYLON 1 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 1.375" (34.93mm) 1 3/8" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.375" (34.93mm) 1 3/8" |
Part Status Active | Length - Overall 1.563" (39.70mm) 1 9/16" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 13,27100 Kč | 132,71 Kč |
| 25 | 11,88480 Kč | 297,12 Kč |
| 100 | 10,08950 Kč | 1 008,95 Kč |
| 500 | 8,39332 Kč | 4 196,66 Kč |
| 1 000 | 7,77220 Kč | 7 772,20 Kč |
| 2 500 | 7,03844 Kč | 17 596,10 Kč |
| 5 000 | 6,54302 Kč | 32 715,10 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |



