4732
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4732

DigiKey Part Number
36-4732-ND
Manufacturer
Manufacturer Product Number
4732
Description
COVER PWR TRANS .210"ID TO-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pos Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Number of Positions or Pins (Grid)
-
Pitch - Mating
-
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Material - Mating
-
Mounting Type
-
Features
-
Termination
-
Pitch - Post
-
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
-
Housing Material
-
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
-
Contact Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 128
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1233,03000 Kč233,03 Kč
10177,16300 Kč1 771,63 Kč
25169,56880 Kč4 239,22 Kč
Manufacturers Standard Package
Unit Price without VAT:233,03000 Kč
Unit Price with VAT:281,96630 Kč