
4636 | |
|---|---|
DigiKey Part Number | 36-4636-ND |
Manufacturer | |
Manufacturer Product Number | 4636 |
Description | THERM PAD 42.04X27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 42.04mm x 27.00mm Rhombus |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-3 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rhombus | |
Outline | 42.04mm x 27.00mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Mica | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 3,11500 Kč | 31,15 Kč |
| 25 | 2,77880 Kč | 69,47 Kč |
| 100 | 2,34710 Kč | 234,71 Kč |
| 500 | 1,94334 Kč | 971,67 Kč |
| 1 000 | 1,79493 Kč | 1 794,93 Kč |
| 2 500 | 1,61942 Kč | 4 048,55 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |



