



4525 | |
|---|---|
DigiKey Part Number | 36-4525-ND |
Manufacturer | |
Manufacturer Product Number | 4525 |
Description | FUSE HOLDER CARTRIDGE PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4525 Models |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Brass |
For Use With/Related Products 5mm x 20mm | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 56,27500 Kč | 562,75 Kč |
| 1 000 | 29,81716 Kč | 29 817,16 Kč |
| 2 500 | 25,61764 Kč | 64 044,10 Kč |
| 5 000 | 21,68039 Kč | 108 401,95 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |




