451x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4514

DigiKey Part Number
36-4514-ND
Manufacturer
Manufacturer Product Number
4514
Description
CONN TRANSIST TO-3 3POS TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 (Oval) Pos Transistor, TO-3 Socket Tin Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Transistor, TO-3
Number of Positions or Pins (Grid)
3 (Oval)
Pitch - Mating
-
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Brass
Mounting Type
Chassis Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
-
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Brass
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Contact Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 967
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,84000 Kč93,84 Kč
1071,05200 Kč710,52 Kč
2563,80800 Kč1 595,20 Kč
10054,47630 Kč5 447,63 Kč
50049,10216 Kč24 551,08 Kč
Manufacturers Standard Package
Unit Price without VAT:93,84000 Kč
Unit Price with VAT:113,54640 Kč