
4513 | |
|---|---|
DigiKey Part Number | 36-4513-ND |
Manufacturer | |
Manufacturer Product Number | 4513 |
Description | CONN TRANSIST TO-3 3POS TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 (Oval) Pos Transistor, TO-3 Socket Tin Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor, TO-3 | |
Number of Positions or Pins (Grid) | 3 (Oval) | |
Pitch - Mating | - | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Brass | |
Mounting Type | Chassis Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Brass | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,10000 Kč | 70,10 Kč |
| 10 | 52,96200 Kč | 529,62 Kč |
| 25 | 47,54760 Kč | 1 188,69 Kč |
| 100 | 47,15200 Kč | 4 715,20 Kč |
| Unit Price without VAT: | 70,10000 Kč |
|---|---|
| Unit Price with VAT: | 84,82100 Kč |




