
4342 | |
|---|---|
DigiKey Part Number | 36-4342-ND |
Manufacturer | |
Manufacturer Product Number | 4342 |
Description | BLIND CAPTIVE NUT 5/16" NYL 6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Blind Captive Nut 0.312" (7.92mm) 5/16" Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Blind Captive | |
Thread Size | #6-32 | |
Thickness | 0.375" (9.53mm) 3/8" | |
Width | 0.312" (7.92mm) 5/16" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,96700 Kč | 329,67 Kč |
| 1 000 | 18,05828 Kč | 18 058,28 Kč |
| 2 500 | 16,79848 Kč | 41 996,20 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |


