
4326 | |
|---|---|
DigiKey Part Number | 36-4326-ND |
Manufacturer | |
Manufacturer Product Number | 4326 |
Description | MOUNT BRKT SHORT L 0.140" STEEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Short L 0.140" (3.56mm) (2) Steel, Nickel Plated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket, Non-Threaded Hole(s) | |
Shape | Short L | |
Thread/Screw/Hole Size | 0.140" (3.56mm) (2) | |
Material | Steel, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 15,03500 Kč | 150,35 Kč |
| 25 | 13,45560 Kč | 336,39 Kč |
| 100 | 11,54890 Kč | 1 154,89 Kč |
| 1 000 | 8,80887 Kč | 8 808,87 Kč |
| 2 500 | 7,98025 Kč | 19 950,62 Kč |
| 5 000 | 7,42069 Kč | 37 103,45 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |






