



4243 | |
|---|---|
DigiKey Part Number | 36-4243-ND |
Manufacturer | |
Manufacturer Product Number | 4243 |
Description | FUSE BLOCK CARTRIDGE CHASSIS MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 500V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.250" (6.3mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Nickel |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,47000 Kč | 128,47 Kč |
| 10 | 97,39500 Kč | 973,95 Kč |
| 25 | 87,50960 Kč | 2 187,74 Kč |
| 100 | 74,77110 Kč | 7 477,11 Kč |
| 500 | 67,15512 Kč | 33 577,56 Kč |
| Unit Price without VAT: | 128,47000 Kč |
|---|---|
| Unit Price with VAT: | 155,44870 Kč |


