3599
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3599

DigiKey Part Number
36-3599-ND
Manufacturer
Manufacturer Product Number
3599
Description
HORIZONTAL ENTRY TERMINAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.312" (7.93mm)
Termination
Crimp
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9 007
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0817,70710 Kč8 331,38 Kč
Unit Price without VAT:7,70710 Kč
Unit Price with VAT:9,32559 Kč