
3588-15 | |
|---|---|
DigiKey Part Number | 36-3588-15-ND |
Manufacturer | |
Manufacturer Product Number | 3588-15 |
Description | SMT FUSE SOCKET (BLUE) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 500V 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3588-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | Miniature (ATM) | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Gull Wing | |
Contact Material | Brass | |
Contact Finish | Tin | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,67000 Kč | 37,67 Kč |
| 10 | 28,51800 Kč | 285,18 Kč |
| 25 | 25,54840 Kč | 638,71 Kč |
| 100 | 21,97440 Kč | 2 197,44 Kč |
| 1 000 | 17,86930 Kč | 17 869,30 Kč |
| 2 500 | 15,45453 Kč | 38 636,32 Kč |
| 5 000 | 14,19407 Kč | 70 970,35 Kč |
| Unit Price without VAT: | 37,67000 Kč |
|---|---|
| Unit Price with VAT: | 45,58070 Kč |





