



3587-15TR | |
|---|---|
DigiKey Part Number | 36-3587-15TR-ND - Tape & Reel (TR) 36-3587-15CT-ND - Cut Tape (CT) 36-3587-15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3587-15TR |
Description | FUSE HOLDER BLADE 20A SMD (SMT) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3587-15TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | Gull Wing | |
Contact Material | Brass | |
Contact Finish | Tin Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,26050 Kč | 10 630,25 Kč |
| 2 500 | 18,31350 Kč | 45 783,75 Kč |
| 5 000 | 15,74540 Kč | 78 727,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,69000 Kč | 47,69 Kč |
| 10 | 36,09300 Kč | 360,93 Kč |
| 25 | 32,37040 Kč | 809,26 Kč |
| 100 | 27,55060 Kč | 2 755,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,47000 Kč | 41,47 Kč |
| 10 | 31,38600 Kč | 313,86 Kč |
| 25 | 28,14800 Kč | 703,70 Kč |
| 100 | 23,95700 Kč | 2 395,70 Kč |
| Unit Price without VAT: | 41,47000 Kč |
|---|---|
| Unit Price with VAT: | 50,17870 Kč |





