
3574 | |
|---|---|
DigiKey Part Number | 36-3574-ND |
Manufacturer | |
Manufacturer Product Number | 3574 |
Description | FUSE BLOCK CARTRIDGE 30A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Contact Material | Brass | |
Contact Finish | Tin | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 78,51650 Kč | 7 851,65 Kč |
| Unit Price without VAT: | 78,51650 Kč |
|---|---|
| Unit Price with VAT: | 95,00497 Kč |


