



355 | |
|---|---|
DigiKey Part Number | 36-355-ND |
Manufacturer | |
Manufacturer Product Number | 355 |
Description | ROUND STANDOFF #8-32 BRASS 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Brass 0.750" (19.05mm) 3/4" Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | Hinged | |
Material | ||
Plating | Chromate, Zinc | |
Color | Yellow | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,15000 Kč | 63,15 Kč |
| 10 | 55,99300 Kč | 559,93 Kč |
| 1 000 | 33,25900 Kč | 33 259,00 Kč |
| 2 500 | 30,52250 Kč | 76 306,25 Kč |
| Unit Price without VAT: | 63,15000 Kč |
|---|---|
| Unit Price with VAT: | 76,41150 Kč |


