
3541 | |
|---|---|
DigiKey Part Number | 36-3541-ND |
Manufacturer | |
Manufacturer Product Number | 3541 |
Description | FUSE BLOCK CART 500V 15A CHASSIS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 500V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3541 Models |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 2 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Nickel |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,83000 Kč | 151,83 Kč |
| 10 | 115,20600 Kč | 1 152,06 Kč |
| 25 | 103,55160 Kč | 2 588,79 Kč |
| 100 | 88,52740 Kč | 8 852,74 Kč |
| 500 | 75,70546 Kč | 37 852,73 Kč |
| Unit Price without VAT: | 151,83000 Kč |
|---|---|
| Unit Price with VAT: | 183,71430 Kč |


