



3526 | |
|---|---|
DigiKey Part Number | 36-3526-ND |
Manufacturer | |
Manufacturer Product Number | 3526 |
Description | FUSE BLOK CARTRIDGE 500V 15A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 500V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3526 Models |
Category | Fuseholder Type Block |
Mfr | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) | Approval Agency UL |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,91000 Kč | 70,91 Kč |
| 10 | 53,68200 Kč | 536,82 Kč |
| 25 | 51,09600 Kč | 1 277,40 Kč |
| 1 000 | 33,16025 Kč | 33 160,25 Kč |
| 2 500 | 31,49197 Kč | 78 729,93 Kč |
| Unit Price without VAT: | 70,91000 Kč |
|---|---|
| Unit Price with VAT: | 85,80110 Kč |


