



3515 | |
|---|---|
DigiKey Part Number | 36-3515-ND |
Manufacturer | |
Manufacturer Product Number | 3515 |
Description | FUSE CLIP CARTRIDGE 15A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 1/4" Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,58560 Kč | 139,64 Kč |
| 100 | 4,73500 Kč | 473,50 Kč |
| 500 | 3,92662 Kč | 1 963,31 Kč |
| 1 000 | 3,63076 Kč | 3 630,76 Kč |
| 2 500 | 3,28123 Kč | 8 203,07 Kč |
| 5 000 | 3,04509 Kč | 15 225,45 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |




