
3512P | |
|---|---|
DigiKey Part Number | 36-3512P-ND |
Manufacturer | |
Manufacturer Product Number | 3512P |
Description | FUSE CLIP CARTRIDGE 15A PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3512P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 7,59900 Kč | 75,99 Kč |
| 25 | 6,79480 Kč | 169,87 Kč |
| 100 | 5,76140 Kč | 576,14 Kč |
| 500 | 4,78340 Kč | 2 391,70 Kč |
| 1 000 | 4,42534 Kč | 4 425,34 Kč |
| 2 500 | 4,00228 Kč | 10 005,70 Kč |
| 5 000 | 3,78904 Kč | 18 945,20 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |



