Round Spacer Unthreaded #8 Aluminum 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #8 Aluminum 0.250" (6.35mm) 1/4"
3471
3471

3471

DigiKey Part Number
36-3471-ND
Manufacturer
Manufacturer Product Number
3471
Description
ROUND SPACER #8 ALUMINUM 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Aluminum 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.170" (4.32mm)
Packaging
Bulk
Diameter - Outside
0.250" (6.35mm) 1/4"
Part Status
Active
Between Board Height
0.250" (6.35mm) 1/4"
Type
Length - Overall
0.250" (6.35mm) 1/4"
Threaded/Unthreaded
Unthreaded
Material
Gender
Female, Female
Plating
Iridite
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 580
Factory Stock: 18 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
106,55100 Kč65,51 Kč
255,85440 Kč146,36 Kč
1004,96180 Kč496,18 Kč
5004,11560 Kč2 057,80 Kč
1 0003,80568 Kč3 805,68 Kč
2 5003,43956 Kč8 598,90 Kč
5 0003,19233 Kč15 961,65 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč