0.138" (3.51mm) Snap Rivet 0.118" ~ 0.157" (3.00mm ~ 4.00mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3443

DigiKey Part Number
36-3443-ND
Manufacturer
Manufacturer Product Number
3443
Description
SNAP RIVET 0.138" NYLON BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.138" (3.51mm) Snap Rivet 0.118" ~ 0.157" (3.00mm ~ 4.00mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.252" (6.40mm)
Manufacturer
Keystone Electronics
Head Height
0.063" (1.60mm) 1/16"
Packaging
Bulk
Hole Diameter
0.144" (3.66mm)
Part Status
Active
Grip Range
0.118" ~ 0.157" (3.00mm ~ 4.00mm)
Type
Snap Rivet
Color
Black
Rivet Diameter
0.138" (3.51mm)
Material
Nylon
Rivet Length
0.220" (5.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 967
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
105,38100 Kč53,81 Kč
254,80520 Kč120,13 Kč
1004,06890 Kč406,89 Kč
5003,37316 Kč1 686,58 Kč
1 0003,11811 Kč3 118,11 Kč
2 5002,81674 Kč7 041,85 Kč
5 0002,61315 Kč13 065,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč