Direct

3413 | |
|---|---|
DigiKey Part Number | 36-3413-ND |
Manufacturer | |
Manufacturer Product Number | 3413 |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Plating Non-Plated Through Hole (NPTH) |
Manufacturer Keystone Electronics | Pitch 0.100" (2.54mm) |
Packaging Bulk | Hole Diameter 0.042" (1.07mm) |
Part Status Obsolete | Size / Dimension 17.00" L x 6.00" W (431.8mm x 152.4mm) |
Proto Board Type Breadboard, Prepunched Insulating | Board Thickness 0.062" (1.57mm) 1/16" |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 169P59XXXP | Vector Electronics | 21 | V1124-ND | 446,93000 Kč | Direct |


