



3403 | |
|---|---|
DigiKey Part Number | 36-3403-ND |
Manufacturer | |
Manufacturer Product Number | 3403 |
Description | ROUND SPACER #6 ALUMINUM 1/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Aluminum 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,61960 Kč | 115,49 Kč |
| 100 | 3,90980 Kč | 390,98 Kč |
| 500 | 3,24084 Kč | 1 620,42 Kč |
| 1 000 | 2,99536 Kč | 2 995,36 Kč |
| 2 500 | 2,72974 Kč | 6 824,35 Kč |
| 5 000 | 2,50968 Kč | 12 548,40 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


