0.087" (2.21mm) Semi-Tubular Rivet Grip Range Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3385

DigiKey Part Number
36-3385-ND
Manufacturer
Manufacturer Product Number
3385
Description
SEMITUBULAR RIVET 0.087" BRASS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.087" (2.21mm) Semi-Tubular Rivet Grip Range Brass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Semi-Tubular Rivet
Rivet Diameter
0.087" (2.21mm)
Rivet Length
0.187" (4.75mm) 3/16"
Head Diameter
0.147" (3.73mm)
Head Height
-
Hole Diameter
0.093" (2.36mm)
Grip Range
-
Features
-
Color
-
Material
Brass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 192
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,12100 Kč21,21 Kč
251,89840 Kč47,46 Kč
1001,60420 Kč160,42 Kč
5001,32624 Kč663,12 Kč
1 0001,22397 Kč1 223,97 Kč
2 5001,10315 Kč2 757,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč