0.087" (2.21mm) Semi-Tubular Rivet Grip Range Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3384

DigiKey Part Number
36-3384-ND
Manufacturer
Manufacturer Product Number
3384
Description
SEMITUBULAR RIVET 0.087" BRASS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.087" (2.21mm) Semi-Tubular Rivet Grip Range Brass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Semi-Tubular Rivet
Rivet Diameter
0.087" (2.21mm)
Rivet Length
0.156" (3.96mm)
Head Diameter
0.147" (3.73mm)
Head Height
-
Hole Diameter
0.093" (2.36mm)
Grip Range
-
Features
-
Color
-
Material
Brass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 247
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,31000 Kč23,10 Kč
252,05800 Kč51,45 Kč
1001,74280 Kč174,28 Kč
5001,44046 Kč720,23 Kč
1 0001,32959 Kč1 329,59 Kč
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč