



334 | |
|---|---|
DigiKey Part Number | 36-334-ND |
Manufacturer | |
Manufacturer Product Number | 334 |
Description | ROUND STANDOFF #4-40 BRASS 7/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.875" (22.23mm) 7/8" Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.125" (28.58mm) 1 1/8" | |
Features | Hinged | |
Material | ||
Plating | Chromate, Zinc | |
Color | Yellow | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 52,49500 Kč | 524,95 Kč |
| 1 000 | 32,12694 Kč | 32 126,94 Kč |
| 2 500 | 29,60735 Kč | 74 018,38 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |


