33xy SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3301

DigiKey Part Number
36-3301-ND
Manufacturer
Manufacturer Product Number
3301
Description
MOUNTING BUTTON 0.125" NYLON BLK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.125" (3.18mm) 1/8" Mounting Button 0.125" (3.18mm) 1/8" Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Mounting Button
Rivet Diameter
0.125" (3.18mm) 1/8"
Rivet Length
-
Head Diameter
0.250" (6.35mm) 1/4"
Head Height
0.063" (1.60mm) 1/16"
Hole Diameter
0.125" (3.18mm) 1/8"
Grip Range
0.125" (3.18mm) 1/8"
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 671
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,91000 Kč2,91 Kč
102,24700 Kč22,47 Kč
252,00560 Kč50,14 Kč
1001,69780 Kč169,78 Kč
5001,40398 Kč701,99 Kč
1 0001,29580 Kč1 295,80 Kč
2 5001,16830 Kč2 920,75 Kč
5 0001,08212 Kč5 410,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,91000 Kč
Unit Price with VAT:3,52110 Kč