
3237 | |
|---|---|
DigiKey Part Number | 36-3237-ND |
Manufacturer | |
Manufacturer Product Number | 3237 |
Description | WASHER SHOULDER #8 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer 0.093" (2.36mm) Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.170" (4.32mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Diameter - Shoulder | 0.240" (6.10mm) | |
Thickness - Overall | 0.093" (2.36mm) | |
Length - Below Head | 0.031" (0.79mm) 1/32" | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,48560 Kč | 87,14 Kč |
| 100 | 2,94600 Kč | 294,60 Kč |
| 500 | 2,44038 Kč | 1 220,19 Kč |
| 1 000 | 2,25456 Kč | 2 254,56 Kč |
| 2 500 | 2,03530 Kč | 5 088,25 Kč |
| 5 000 | 1,88705 Kč | 9 435,25 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


