
3207 | |
|---|---|
DigiKey Part Number | 36-3207-ND |
Manufacturer | |
Manufacturer Product Number | 3207 |
Description | WASHER FLAT #10 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10 Flat Washer 0.062" (1.57mm) 1/16" Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.196" (4.98mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,41000 Kč | 14,10 Kč |
| 25 | 1,25440 Kč | 31,36 Kč |
| 100 | 1,05670 Kč | 105,67 Kč |
| 500 | 0,87232 Kč | 436,16 Kč |
| 1 000 | 0,80453 Kč | 804,53 Kč |
| 2 500 | 0,72454 Kč | 1 811,35 Kč |
| 5 000 | 0,67040 Kč | 3 352,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


