
3201 | |
|---|---|
DigiKey Part Number | 36-3201-ND |
Manufacturer | |
Manufacturer Product Number | 3201 |
Description | WASHER FLAT #6 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6 Flat Washer 0.062" (1.57mm) 1/16" Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,28100 Kč | 12,81 Kč |
| 25 | 1,14240 Kč | 28,56 Kč |
| 100 | 0,96170 Kč | 96,17 Kč |
| 500 | 0,79288 Kč | 396,44 Kč |
| 1 000 | 0,73094 Kč | 730,94 Kč |
| 2 500 | 0,65791 Kč | 1 644,78 Kč |
| 5 000 | 0,62994 Kč | 3 149,70 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


