
3200 | |
---|---|
DigiKey Part Number | 36-3200-ND |
Manufacturer | |
Manufacturer Product Number | 3200 |
Description | WASHER FLAT #4 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4 Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,71000 Kč | 2,71 Kč |
10 | 1,95800 Kč | 19,58 Kč |
25 | 1,75800 Kč | 43,95 Kč |
100 | 1,48310 Kč | 148,31 Kč |
500 | 1,22522 Kč | 612,61 Kč |
1 000 | 1,13065 Kč | 1 130,65 Kč |
2 500 | 1,01900 Kč | 2 547,50 Kč |
5 000 | 0,94352 Kč | 4 717,60 Kč |
Unit Price without VAT: | 2,71000 Kč |
---|---|
Unit Price with VAT: | 3,27910 Kč |