
3161 | |
|---|---|
DigiKey Part Number | 36-3161-ND |
Manufacturer | |
Manufacturer Product Number | 3161 |
Description | WASHER FLAT #6 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6 Flat Washer 0.047" (1.19mm) 3/64" Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Thickness | 0.047" (1.19mm) 3/64" | |
Plating | - | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,32720 Kč | 33,18 Kč |
| 100 | 1,11710 Kč | 111,71 Kč |
| 500 | 0,92266 Kč | 461,33 Kč |
| 1 000 | 0,85126 Kč | 851,26 Kč |
| 2 500 | 0,76660 Kč | 1 916,50 Kč |
| 5 000 | 0,70935 Kč | 3 546,75 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

