
3156 | |
|---|---|
DigiKey Part Number | 36-3156-ND |
Manufacturer | |
Manufacturer Product Number | 3156 |
Description | WASHER FLAT #4 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4 Flat Washer 0.047" (1.19mm) 3/64" Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Thickness | 0.047" (1.19mm) 3/64" | |
Plating | - | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 25 | 1,40280 Kč | 35,07 Kč |
| 100 | 1,18430 Kč | 118,43 Kč |
| 500 | 0,97808 Kč | 489,04 Kč |
| 1 000 | 0,90228 Kč | 902,28 Kč |
| 2 500 | 0,81254 Kč | 2 031,35 Kč |
| 5 000 | 0,75190 Kč | 3 759,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


