
3151 | |
---|---|
DigiKey Part Number | 36-3151-ND |
Manufacturer | |
Manufacturer Product Number | 3151 |
Description | WASHER FLAT #2 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #2 Flat Washer 0.047" (1.19mm) 3/64" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #2 | |
Diameter - Inside | 0.098" (2.49mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Thickness | 0.047" (1.19mm) 3/64" | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,12000 Kč | 3,12 Kč |
10 | 2,33300 Kč | 23,33 Kč |
25 | 2,08320 Kč | 52,08 Kč |
100 | 1,76220 Kč | 176,22 Kč |
500 | 1,45768 Kč | 728,84 Kč |
1 000 | 1,34562 Kč | 1 345,62 Kč |
2 500 | 1,21330 Kč | 3 033,25 Kč |
5 000 | 1,12382 Kč | 5 619,10 Kč |
Unit Price without VAT: | 3,12000 Kč |
---|---|
Unit Price with VAT: | 3,77520 Kč |