
3112 | |
|---|---|
DigiKey Part Number | 36-3112-ND |
Manufacturer | |
Manufacturer Product Number | 3112 |
Description | WASHER FLAT #2 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #2 Flat Washer 0.032" (0.81mm) Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #2 | |
Diameter - Inside | 0.098" (2.49mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,08200 Kč | 10,82 Kč |
| 25 | 0,97360 Kč | 24,34 Kč |
| 100 | 0,81980 Kč | 81,98 Kč |
| 500 | 0,67578 Kč | 337,89 Kč |
| 1 000 | 0,62293 Kč | 622,93 Kč |
| 2 500 | 0,56068 Kč | 1 401,70 Kč |
| 5 000 | 0,51857 Kč | 2 592,85 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


