



3074 | |
|---|---|
DigiKey Part Number | 36-3074-ND |
Manufacturer | |
Manufacturer Product Number | 3074 |
Description | BATT HOLDER COIN 20MM 2 CELL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3074 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.253" (6.43mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,47000 Kč | 49,47 Kč |
| 10 | 37,32200 Kč | 373,22 Kč |
| 25 | 33,47800 Kč | 836,95 Kč |
| 100 | 29,68050 Kč | 2 968,05 Kč |
| 1 000 | 26,52300 Kč | 26 523,00 Kč |
| 2 500 | 23,15500 Kč | 57 887,50 Kč |
| Unit Price without VAT: | 49,47000 Kč |
|---|---|
| Unit Price with VAT: | 59,85870 Kč |


