


3050 | |
|---|---|
DigiKey Part Number | 36-3050-ND |
Manufacturer | |
Manufacturer Product Number | 3050 |
Description | BATTERY HOLDER COIN 10MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 10.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.116" (2.95mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 25 | 11,22960 Kč | 280,74 Kč |
| 100 | 9,53520 Kč | 953,52 Kč |
| 500 | 7,93136 Kč | 3 965,68 Kč |
| 1 000 | 7,34447 Kč | 7 344,47 Kč |
| 2 500 | 6,71936 Kč | 16 798,40 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |



