Battery Retainer 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer 1 Cell SMD (SMT) Tab
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

3036TR

DigiKey Part Number
36-3036TR-ND - Tape & Reel (TR)
36-3036CT-ND - Cut Tape (CT)
36-3036DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3036TR
Description
BATTERY RETAINER SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Retainer 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3036TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Retainer
Mfr
Number of Cells
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Retainer
Height Above Board
0.140" (3.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 500
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,06412 Kč6 532,06 Kč
1 00012,35228 Kč12 352,28 Kč
1 50011,95416 Kč17 931,24 Kč
2 50011,47062 Kč28 676,55 Kč
3 50011,16284 Kč39 069,94 Kč
5 00010,84559 Kč54 227,95 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
124,87000 Kč24,87 Kč
1020,62200 Kč206,22 Kč
2519,14440 Kč478,61 Kč
10017,11110 Kč1 711,11 Kč
Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1017,93200 Kč179,32 Kč
2516,64720 Kč416,18 Kč
10014,87920 Kč1 487,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč