Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

3026TR

DigiKey Part Number
36-3026TR-ND - Tape & Reel (TR)
36-3026TRCT-ND - Cut Tape (CT)
36-3026TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3026TR
Description
BATTERY RETAINER COIN 20MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3026TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Battery Series
2016
Part Status
Active
Mounting Type
PCB, Surface Mount
Battery Type, Function
Coin Cell, Retainer
Termination Style
SMD (SMT) Tab
Style
Retainer
Height Above Board
0.085" (2.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 170
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75014,03227 Kč10 524,20 Kč
1 50013,26765 Kč19 901,47 Kč
2 25012,83986 Kč28 889,69 Kč
3 75012,32056 Kč46 202,10 Kč
5 25011,98994 Kč62 947,19 Kč
7 50011,64924 Kč87 369,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
127,53000 Kč27,53 Kč
1022,86800 Kč228,68 Kč
5020,08600 Kč1 004,30 Kč
10018,99220 Kč1 899,22 Kč
25017,63556 Kč4 408,89 Kč
Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1019,88500 Kč198,85 Kč
5017,46620 Kč873,31 Kč
10016,51490 Kč1 651,49 Kč
25015,33524 Kč3 833,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč