



3021-2 | |
|---|---|
DigiKey Part Number | 36-3021-2-ND |
Manufacturer | |
Manufacturer Product Number | 3021-2 |
Description | BATT RETAINER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 3021-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.156" (3.96mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 20,01900 Kč | 200,19 Kč |
| 25 | 18,58280 Kč | 464,57 Kč |
| 100 | 16,61270 Kč | 1 661,27 Kč |
| 500 | 15,36650 Kč | 7 683,25 Kč |
| 1 000 | 13,89300 Kč | 13 893,00 Kč |
| 2 500 | 12,80632 Kč | 32 015,80 Kč |
| 5 000 | 12,10851 Kč | 60 542,55 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |


