New at DigiKey
Image for 29454 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29454

DigiKey Part Number
36-29454-ND
Manufacturer
Manufacturer Product Number
29454
Description
M4 X 12 PHILIPS SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
M4 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
M4
Head Diameter
0.315" (8.00mm)
Head Height
0.122" (3.10mm)
Length - Below Head
0.472" (12.00mm)
Length - Overall
0.594" (15.08mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 0002,30107 Kč9 204,28 Kč
Unit Price without VAT:2,30107 Kč
Unit Price with VAT:2,78429 Kč