
29351 | |
|---|---|
DigiKey Part Number | 36-29351-ND |
Manufacturer | |
Manufacturer Product Number | 29351 |
Description | MACH SCREW PAN SLOTTEDM4X0.7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.307" (7.80mm) | |
Head Height | 0.091" (2.31mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.327" (8.31mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,33400 Kč | 108,35 Kč |
| 100 | 3,67050 Kč | 367,05 Kč |
| 500 | 3,04094 Kč | 1 520,47 Kč |
| 1 000 | 2,81037 Kč | 2 810,37 Kč |
| 2 500 | 2,53799 Kč | 6 344,98 Kč |
| 5 000 | 2,35396 Kč | 11 769,80 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



