M2.5x0.45 Pan Head Machine Screw Slotted Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29306

DigiKey Part Number
36-29306-ND
Manufacturer
Manufacturer Product Number
29306
Description
MACH SCREW PAN SLOTTED M2.5X0.45
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
M2.5x0.45 Pan Head Machine Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M2.5x0.45
Manufacturer
Keystone Electronics
Head Diameter
0.189" (4.80mm)
Packaging
Bulk
Head Height
0.055" (1.40mm)
Part Status
Active
Length - Below Head
0.630" (16.00mm)
Type
Machine Screw
Length - Overall
0.685" (17.40mm)
Screw Head Type
Pan Head
Material
Steel
Drive Type
Slotted
Plating
Zinc, Clear Chromate
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 725
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
109,36500 Kč93,65 Kč
258,37400 Kč209,35 Kč
1007,10360 Kč710,36 Kč
5005,90128 Kč2 950,64 Kč
1 0005,46053 Kč5 460,53 Kč
2 5004,94024 Kč12 350,60 Kč
5 0004,58878 Kč22 943,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč