Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

2898TR

DigiKey Part Number
36-2898TR-ND - Tape & Reel (TR)
36-2898CT-ND - Cut Tape (CT)
36-2898DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2898TR
Description
BATTERY RETAINER COIN 20MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
2898TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Battery Series
2032
Part Status
Active
Mounting Type
PCB, Surface Mount
Battery Type, Function
Coin Cell, Retainer
Termination Style
SMD (SMT) Tab
Style
Retainer
Height Above Board
0.171" (4.34mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 195
Factory Stock: 77 500
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,27864 Kč7 139,32 Kč
1 00013,28312 Kč13 283,12 Kč
1 50012,85483 Kč19 282,24 Kč
2 50012,33481 Kč30 837,02 Kč
3 50012,00390 Kč42 013,65 Kč
5 00011,66279 Kč58 313,95 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
126,80000 Kč26,80 Kč
1022,16800 Kč221,68 Kč
2520,58360 Kč514,59 Kč
10018,40050 Kč1 840,05 Kč
Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1019,27600 Kč192,76 Kč
2517,89880 Kč447,47 Kč
10016,00050 Kč1 600,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč