



2898 | |
|---|---|
DigiKey Part Number | 36-2898-ND |
Manufacturer | |
Manufacturer Product Number | 2898 |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2898 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Battery Series 2032 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.171" (4.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 25 | 11,77560 Kč | 294,39 Kč |
| 100 | 10,52840 Kč | 1 052,84 Kč |
| 500 | 9,24374 Kč | 4 621,87 Kč |
| 1 000 | 8,74000 Kč | 8 740,00 Kč |
| 2 500 | 8,11606 Kč | 20 290,15 Kč |
| 5 000 | 7,67385 Kč | 38 369,25 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


