



2897 | |
|---|---|
DigiKey Part Number | 36-2897-ND |
Manufacturer | |
Manufacturer Product Number | 2897 |
Description | BATT RETAINER COIN 16MM PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 16.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2897 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Battery Series 1632 |
Part Status Active | Mounting Type PCB, Through Hole |
Battery Type, Function Coin Cell, Retainer | Termination Style PC Pin |
Style Retainer | Height Above Board 0.171" (4.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 25 | 12,17040 Kč | 304,26 Kč |
| 100 | 10,88330 Kč | 1 088,33 Kč |
| 500 | 9,55492 Kč | 4 777,46 Kč |
| 1 000 | 9,03439 Kč | 9 034,39 Kč |
| 2 500 | 8,38946 Kč | 20 973,65 Kč |
| 5 000 | 7,93237 Kč | 39 661,85 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


